Part Details for ABL6TS04B by Schneider Electric
Overview of ABL6TS04B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ABL6TS04B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH9347
|
Newark | Transformer, 40Va, 1 X 24V, Power Rating:40Va, Secondary Voltages:24V, Current Rating:-, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:Abl 6Ts Series, Svhc:No Svhc (15-Jan-2018), Primary Rohs Compliant: Yes |Schneider Electric ABL6TS04B (Alternate Part Number: 3389110585759 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$61.1800 / $90.6600 | Buy Now |
DISTI #
ABL6TS04B
|
TME | Transformer: mains, 63VA, 230VAC,400VAC, 24V, screw type, IP00 Min Qty: 1 | 1 |
|
$70.5600 / $81.4200 | Buy Now |
DISTI #
2070178
|
element14 Asia-Pacific | TRANSFORMER, 40VA, 1 X 24V RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$78.9002 | Buy Now |
DISTI #
2070178
|
Farnell | TRANSFORMER, 40VA, 1 X 24V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 8 |
|
$81.0611 / $93.1808 | Buy Now |
Part Details for ABL6TS04B
ABL6TS04B CAD Models
ABL6TS04B Part Data Attributes:
|
ABL6TS04B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABL6TS04B
Schneider Electric
Constant Voltage Transformer, 400V In Max, 24V Out, 40VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Schneider Electric | |
Height | 90 mm | |
Input Voltage-Max | 400 V | |
Length | 78 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 24 V | |
Output Voltage-Max | 24 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 40 VA | |
Width | 68 mm |