Part Details for ABL2-3.579545MHZ-10-C4Q-I by Abracon Corporation
Overview of ABL2-3.579545MHZ-10-C4Q-I by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABL2-3.579545MHZ-10-C4Q-I
ABL2-3.579545MHZ-10-C4Q-I CAD Models
ABL2-3.579545MHZ-10-C4Q-I Part Data Attributes
|
ABL2-3.579545MHZ-10-C4Q-I
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL2-3.579545MHZ-10-C4Q-I
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch) | |
Series Resistance | 180 Ω | |
Surface Mount | NO |
Alternate Parts for ABL2-3.579545MHZ-10-C4Q-I
This table gives cross-reference parts and alternative options found for ABL2-3.579545MHZ-10-C4Q-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL2-3.579545MHZ-10-C4Q-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABL2-3.579545MHZ-10-K4Q-I | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-3.579545MHZ-10-K4Q-I |
ABL2-03.579545MHZ-10-C4Q-I-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-03.579545MHZ-10-C4Q-I-T |
ABL2-3.579545MHZ-10-C4Q-TRAY | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-3.579545MHZ-10-C4Q-TRAY |
ABL2-03.579545MHZ-10-B4Q-I-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-03.579545MHZ-10-B4Q-I-T |
ABL2-3.579545MHZ-10-B4Q-I-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-3.579545MHZ-10-B4Q-I-T |
ABL2-3.579545MHZ-10-L4Q-Q15 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-3.579545MHZ-10-L4Q-Q15 |
ABL2-3.579545MHZ-10-K4Q-L2-TRAY | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-3.579545MHZ-10-K4Q-L2-TRAY |
ABL2-3.579545MHZ-10-L4Q-Q15-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-3.579545MHZ-10-L4Q-Q15-T |
ABL2-3.579545MHZ-10-J4Q-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-3.579545MHZ-10-J4Q-T |
ABL2-3.579545MHZ-10-D4Q-TRAY | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN | Abracon Corporation | ABL2-3.579545MHZ-10-C4Q-I vs ABL2-3.579545MHZ-10-D4Q-TRAY |