ABL2-3.579545MHZ-10-C1H-L2
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN

Overview of ABL2-3.579545MHZ-10-C1H-L2 by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for ABL2-3.579545MHZ-10-C1H-L2 by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABL2-3.579545MHZ-10-C1H-L2 by Abracon Corporation

ABL2-3.579545MHZ-10-C1H-L2
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
HC/49US, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Additional Feature
AT-CUT; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.0035%
Frequency Tolerance
10 ppm
Load Capacitance
10 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Physical Dimension
L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch)
Series Resistance
180 Ω
Surface Mount
NO
Want to compare parts?
  1. ABL2-3.579545MHZ-10-C1H-L2
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN
    VS

Alternate Parts for ABL2-3.579545MHZ-10-C1H-L2

This table gives cross-reference parts and alternative options found for ABL2-3.579545MHZ-10-C1H-L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL2-3.579545MHZ-10-C1H-L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABL2-03.579545MHZ-10-B1H-I-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-03.579545MHZ-10-B1H-I-T
ABL2-3.579545MHZ-10-B1H-L2 Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-3.579545MHZ-10-B1H-L2
ABL2-3.579545MHZ-10-A1H-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-3.579545MHZ-10-A1H-T
ABL2-3.579545MHZ-10-D1H-Q15-TRAY Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-3.579545MHZ-10-D1H-Q15-TRAY
ABL2-3.579545MHZ-10-A1H Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-3.579545MHZ-10-A1H
ABL2-3.579545MHZ-10-1H-L2 Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-3.579545MHZ-10-1H-L2
ABL2-3.579545MHZ-10-D1H-TRAY Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-3.579545MHZ-10-D1H-TRAY
ABL2-3.579545MHZ-10-A1H-Q15-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-3.579545MHZ-10-A1H-Q15-T
ABL2-3.579545MHZ-10-1H Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-3.579545MHZ-10-1H
ABL2-03.579545MHZ-101H-I-T Parallel - Fundamental Quartz Crystal Abracon Corporation ABL2-3.579545MHZ-10-C1H-L2 vs ABL2-03.579545MHZ-101H-I-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABL2-3.579545MHZ-10-C1H-L2 by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABL2-3.579545MHZ-10-C1H-L... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABL2-3.579545MHZ-10-C1H-L... would you like to use for your alert(s)?
  • Please alert me when ABL2-3.579545MHZ-10-C1H-L... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABL2-3.579545MHZ-10-C1H-L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABL2-3.579545MHZ-10-C1H-L... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABL2-3.579545MHZ-10-C1H-L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABL2-3.579545MHZ-10-C1H-L....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABL2-3.579545MHZ-10-C1H-L2 by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: