Part Details for ABL-32.0000MHZ-33-N-1-Q-Q15-T by Abracon Corporation
Overview of ABL-32.0000MHZ-33-N-1-Q-Q15-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABL-32.0000MHZ-33-N-1-Q-Q15-T
ABL-32.0000MHZ-33-N-1-Q-Q15-T CAD Models
ABL-32.0000MHZ-33-N-1-Q-Q15-T Part Data Attributes
|
ABL-32.0000MHZ-33-N-1-Q-Q15-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABL-32.0000MHZ-33-N-1-Q-Q15-T
Abracon Corporation
Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, HC/49US, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC/49US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 33 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |