Datasheets
ABL-03.579545MHZ-S-B-1-H-L2-P by: Abracon Corporation

Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 3 PIN

Part Details for ABL-03.579545MHZ-S-B-1-H-L2-P by Abracon Corporation

Overview of ABL-03.579545MHZ-S-B-1-H-L2-P by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ABL-03.579545MHZ-S-B-1-H-L2-P

ABL-03.579545MHZ-S-B-1-H-L2-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ABL-03.579545MHZ-S-B-1-H-L2-P Part Data Attributes

ABL-03.579545MHZ-S-B-1-H-L2-P Abracon Corporation
Buy Now Datasheet
Compare Parts:
ABL-03.579545MHZ-S-B-1-H-L2-P Abracon Corporation Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ABRACON LLC
Package Description HC/49US, 3 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.30
Additional Feature AT CUT; FOAM
Aging 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0035%
Frequency Tolerance 10 ppm
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 3.579545 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance 180 Ω
Surface Mount NO
Terminal Finish Matte Tin (Sn)

Alternate Parts for ABL-03.579545MHZ-S-B-1-H-L2-P

This table gives cross-reference parts and alternative options found for ABL-03.579545MHZ-S-B-1-H-L2-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL-03.579545MHZ-S-B-1-H-L2-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ABL-3.579545MHZ-S-A1H-I-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-A1H-I-T
ABL-03.579545MHZ-S-D-1-H-TRAY Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-03.579545MHZ-S-D-1-H-TRAY
ABL-03.579545MHZ-S-N1H-Q15-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-03.579545MHZ-S-N1H-Q15-T
ABL-03.579545MHZ-S-C-1-H-P Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-03.579545MHZ-S-C-1-H-P
ABL-03.579545MHZ-S-C1H-Q15-TRAY Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-03.579545MHZ-S-C1H-Q15-TRAY
ABL-03.579545MHZ-S-C-1-H-I-P Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-03.579545MHZ-S-C-1-H-I-P
ABL-3.579545MHZ-S1H-I-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S1H-I-T
ABL-03.579545MHZ-S-D-1-H-P Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-03.579545MHZ-S-D-1-H-P
ABL-03.579545MHZ-S-A-1-H-Q15-P Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-03.579545MHZ-S-A-1-H-Q15-P
ABL-03.579545MHZ-S-N-1-H-L2-P Series - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 3 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-03.579545MHZ-S-N-1-H-L2-P
Part Number Description Manufacturer Compare
ABL-3.579545MHZ-S-N1H-I-TRAY Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-N1H-I-TRAY
ABL-3.579545MHZ-S-B1H-I-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-B1H-I-T
ABL-3.579545MHZ-S-D1H-I Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-D1H-I
ABL-3.579545MHZ-S1H-I-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S1H-I-T
ABL-3.579545MHZ-S-N1H-I-T Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-N1H-I-T
ABL-3.579545MHZ-S-N1H-I Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-N1H-I
ABL-3.579545MHZ-S-C1H-I-TRAY Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-C1H-I-TRAY
ABL-3.579545MHZ-S1H-I-TRAY Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S1H-I-TRAY
ABL-3.579545MHZ-S-A1H-I Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-A1H-I
ABL-3.579545MHZ-S-B1H-I-TRAY Series - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-S-B-1-H-L2-P vs ABL-3.579545MHZ-S-B1H-I-TRAY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABL-03.579545MHZ-S-B-1-H-L2-P by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABL-03.579545MHZ-S-B-1-H-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABL-03.579545MHZ-S-B-1-H-... would you like to use for your alert(s)?
  • Please alert me when ABL-03.579545MHZ-S-B-1-H-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABL-03.579545MHZ-S-B-1-H-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABL-03.579545MHZ-S-B-1-H-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABL-03.579545MHZ-S-B-1-H-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABL-03.579545MHZ-S-B-1-H-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABL-03.579545MHZ-S-B-1-H-L2-P by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: