ABL-03.579545MHZ-33-D-H5-I-T
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN

Overview of ABL-03.579545MHZ-33-D-H5-I-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for ABL-03.579545MHZ-33-D-H5-I-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABL-03.579545MHZ-33-D-H5-I-T by Abracon Corporation

ABL-03.579545MHZ-33-D-H5-I-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
HC/49US, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Additional Feature
AT CUT; TR
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
5 ppm
JESD-609 Code
e3
Load Capacitance
33 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.579545 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch)
Series Resistance
180 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. ABL-03.579545MHZ-33-D-H5-I-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN
    VS

Alternate Parts for ABL-03.579545MHZ-33-D-H5-I-T

This table gives cross-reference parts and alternative options found for ABL-03.579545MHZ-33-D-H5-I-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABL-03.579545MHZ-33-D-H5-I-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABL-03.579545MHZ-33-C-H5-TRAY Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-C-H5-TRAY
ABL-03.579545MHZ-33-L-H5-L2-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 3 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-L-H5-L2-T
ABL-03.579545MHZ-33-L-H5-Q15-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-L-H5-Q15-T
ABL-03.579545MHZ-33-K-H5-I-TRAY Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-K-H5-I-TRAY
ABL-03.579545MHZ-33-H5-L2-TRAY Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 3 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-H5-L2-TRAY
ABL-03.579545MHZ-33-L-H5-I-T Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-L-H5-I-T
ABL-03.579545MHZ-33-B-H5-Q15-P Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-B-H5-Q15-P
ABL-03.579545MHZ-33-H5-P Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-H5-P
ABL-03.579545MHZ-33-L-H5-Q15-TRAY Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-L-H5-Q15-TRAY
ABL-03.579545MHZ-33-C-H5-P Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC/49US, 2 PIN Abracon Corporation ABL-03.579545MHZ-33-D-H5-I-T vs ABL-03.579545MHZ-33-C-H5-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABL-03.579545MHZ-33-D-H5-I-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABL-03.579545MHZ-33-D-H5-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABL-03.579545MHZ-33-D-H5-... would you like to use for your alert(s)?
  • Please alert me when ABL-03.579545MHZ-33-D-H5-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABL-03.579545MHZ-33-D-H5-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABL-03.579545MHZ-33-D-H5-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABL-03.579545MHZ-33-D-H5-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABL-03.579545MHZ-33-D-H5-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABL-03.579545MHZ-33-D-H5-I-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: