Part Details for ABH4B-4.000MHZ-S-C-2-R by Abracon Corporation
Overview of ABH4B-4.000MHZ-S-C-2-R by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for ABH4B-4.000MHZ-S-C-2-R
ABH4B-4.000MHZ-S-C-2-R CAD Models
ABH4B-4.000MHZ-S-C-2-R Part Data Attributes
|
ABH4B-4.000MHZ-S-C-2-R
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABH4B-4.000MHZ-S-C-2-R
Abracon Corporation
Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 20 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for ABH4B-4.000MHZ-S-C-2-R
This table gives cross-reference parts and alternative options found for ABH4B-4.000MHZ-S-C-2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABH4B-4.000MHZ-S-C-2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABH4B-4.000MHZ-S-E-2-R-T | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4B-4.000MHZ-S-E-2-R-T |
ABH4B-4.000MHZ-S-C-2-R-T | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4B-4.000MHZ-S-C-2-R-T |
ABH4B-4.000MHZ-S-2-R | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4B-4.000MHZ-S-2-R |
ABH4B-4.000MHZ-S-K-2-R-T | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4B-4.000MHZ-S-K-2-R-T |
ABH4A-4.000MHZ-S-C-2-R | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4A-4.000MHZ-S-C-2-R |
ABH4B-4.000MHZ-S-2-R-T | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4B-4.000MHZ-S-2-R-T |
ABH4B-4.000MHZ-S-B-2-R | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4B-4.000MHZ-S-B-2-R |
ABH4A-4.000MHZ-S-J-2-R-T | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4A-4.000MHZ-S-J-2-R-T |
ABH4A-4.000MHZ-S-K-2-R-T | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4A-4.000MHZ-S-K-2-R-T |
ABH4A-4.000MHZ-S-N-2-R | Series - Fundamental Quartz Crystal, 4MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN | Abracon Corporation | ABH4B-4.000MHZ-S-C-2-R vs ABH4A-4.000MHZ-S-N-2-R |