Part Details for ABH3B-26.000MHZ33-N-3-W by Abracon Corporation
Overview of ABH3B-26.000MHZ33-N-3-W by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ABH3B-26.000MHZ33-N-3-W
ABH3B-26.000MHZ33-N-3-W CAD Models
ABH3B-26.000MHZ33-N-3-W Part Data Attributes
|
ABH3B-26.000MHZ33-N-3-W
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABH3B-26.000MHZ33-N-3-W
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 26MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 25 ppm | |
Load Capacitance | 33 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for ABH3B-26.000MHZ33-N-3-W
This table gives cross-reference parts and alternative options found for ABH3B-26.000MHZ33-N-3-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABH3B-26.000MHZ33-N-3-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABH4B-26.000MHZ-33-E-3-W-T | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH4B-26.000MHZ-33-E-3-W-T |
ABH4B-26.000MHZ-33-D-3-W | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH4B-26.000MHZ-33-D-3-W |
ABH3-26.000MHZ-33-R50-E-3-W | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH3-26.000MHZ-33-R50-E-3-W |
ABH4B-26.000MHZ-33-N-3-W-T | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH4B-26.000MHZ-33-N-3-W-T |
ABH4B-26.000MHZ-33-C-3-W | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH4B-26.000MHZ-33-C-3-W |
ABH4B-26.000MHZ-33-3-W-T | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH4B-26.000MHZ-33-3-W-T |
ABH3-26.000MHZ-33-R50-3-W | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH3-26.000MHZ-33-R50-3-W |
ABH4B-26.000MHZ-33-C-3-W-T | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH4B-26.000MHZ-33-C-3-W-T |
ABH3-26.000MHZ-33-R50-N-3-W | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH3-26.000MHZ-33-R50-N-3-W |
ABH3-26.000MHZ-33-R50-N-3-W-T | Parallel - Fundamental Quartz Crystal, 26MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS | Abracon Corporation | ABH3B-26.000MHZ33-N-3-W vs ABH3-26.000MHZ-33-R50-N-3-W-T |