ABH3-16.000MHZ-33-R50-B-3-T
Abracon Corporation
Description: Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS

Overview of ABH3-16.000MHZ-33-R50-B-3-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ABH3-16.000MHZ-33-R50-B-3-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABH3-16.000MHZ-33-R50-B-3-T by Abracon Corporation

ABH3-16.000MHZ-33-R50-B-3-T
Abracon Corporation
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
10 µW
Frequency Stability
0.005%
Frequency Tolerance
25 ppm
Load Capacitance
33 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. ABH3-16.000MHZ-33-R50-B-3-T
    Abracon Corporation
    Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS
    VS

Alternate Parts for ABH3-16.000MHZ-33-R50-B-3-T

This table gives cross-reference parts and alternative options found for ABH3-16.000MHZ-33-R50-B-3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABH3-16.000MHZ-33-R50-B-3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ABH3B-16.000MHZ33-B-3 Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3B-16.000MHZ33-B-3
ABH3B-16.000MHZ33-C-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3B-16.000MHZ33-C-3-T
ABH3B-16.000MHZ33-C-3 Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3B-16.000MHZ33-C-3
ABH3-16.000MHZ-33-R50-B-3 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-B-3
ABH3B-16.000MHZ33-D-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3B-16.000MHZ33-D-3-T
ABH3B-16.000MHZ33-N-3 Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3B-16.000MHZ33-N-3
ABH3B-16.000MHZ33-N-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, SMD, 4 PIN Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3B-16.000MHZ33-N-3-T
ABH3-16.000MHZ-33-R50-D-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-D-3-T
ABH3-16.000MHZ-33-R50-E-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-E-3-T
ABH3-16.000MHZ-33-R50-D-3 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-D-3
Part Number Description Manufacturer Compare
ABH3-16.000MHZ-33-R50-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-3-T
ABH3-16.000MHZ-33-R50-E-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-E-3-T
ABH3-16.000MHZ-33-R50-B-3 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-B-3
ABH3-16.000MHZ-33-R50-C-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-C-3-T
ABH3-16.000MHZ-33-R50-D-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-D-3-T
ABH3-16.000MHZ-33-R50-N-3 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-N-3
ABH3-16.000MHZ-33-R50-D-3 Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-D-3
ABH3-16.000MHZ-33-R50-N-3-T Parallel - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, HERMETIC, CERAMIC, SMD, 2 PINS Abracon Corporation ABH3-16.000MHZ-33-R50-B-3-T vs ABH3-16.000MHZ-33-R50-N-3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABH3-16.000MHZ-33-R50-B-3-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABH3-16.000MHZ-33-R50-B-3... by Abracon Corporation

Select Manufacturer
Which Manufacturer of ABH3-16.000MHZ-33-R50-B-3... would you like to use for your alert(s)?
  • Please alert me when ABH3-16.000MHZ-33-R50-B-3... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABH3-16.000MHZ-33-R50-B-3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABH3-16.000MHZ-33-R50-B-3... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABH3-16.000MHZ-33-R50-B-3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABH3-16.000MHZ-33-R50-B-3....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABH3-16.000MHZ-33-R50-B-3-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: