Part Details for ABFM1-125MHZ-R-VT5 by Abracon Corporation
Overview of ABFM1-125MHZ-R-VT5 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
Part Details for ABFM1-125MHZ-R-VT5
ABFM1-125MHZ-R-VT5 CAD Models
ABFM1-125MHZ-R-VT5 Part Data Attributes
|
ABFM1-125MHZ-R-VT5
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABFM1-125MHZ-R-VT5
Abracon Corporation
LVDS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CERAMIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM, 10 pF | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ABFM1-125MHZ-R-VT5
This table gives cross-reference parts and alternative options found for ABFM1-125MHZ-R-VT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABFM1-125MHZ-R-VT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5544DEW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | ABFM1-125MHZ-R-VT5 vs LV5544DEW-125.0M-T1K |
LV7744GCW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | ABFM1-125MHZ-R-VT5 vs LV7744GCW-125.0M-T250 |
AX3DBF2-125.0000T | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | ABFM1-125MHZ-R-VT5 vs AX3DBF2-125.0000T |
LV7744GW-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | ABFM1-125MHZ-R-VT5 vs LV7744GW-125.0M |
LV5544DCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | ABFM1-125MHZ-R-VT5 vs LV5544DCW-125.0M-T1K |
CLDPTRI-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | ABFM1-125MHZ-R-VT5 vs CLDPTRI-125.000 |
GXO-L72J/A125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | ABFM1-125MHZ-R-VT5 vs GXO-L72J/A125.0000MHZ |
AX7DBF2-125.0000T | XTAL OSC XO 125.0000MHZ LVDS SMD | Abracon Corporation | ABFM1-125MHZ-R-VT5 vs AX7DBF2-125.0000T |
SIT9002AC-232N25DK125.00000 | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | ABFM1-125MHZ-R-VT5 vs SIT9002AC-232N25DK125.00000 |
AX3DBF2-125.0000T3 | XTAL OSC XO 125MHZ 2.5V LVDS | Abracon Corporation | ABFM1-125MHZ-R-VT5 vs AX3DBF2-125.0000T3 |