Part Details for ABFM-156.25MHZ-R-VT by Abracon Corporation
Overview of ABFM-156.25MHZ-R-VT by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABFM-156.25MHZ-R-VT
ABFM-156.25MHZ-R-VT CAD Models
ABFM-156.25MHZ-R-VT Part Data Attributes:
|
ABFM-156.25MHZ-R-VT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABFM-156.25MHZ-R-VT
Abracon Corporation
LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; TRISTATE ENABLE FUNCTION | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ABFM-156.25MHZ-R-VT
This table gives cross-reference parts and alternative options found for ABFM-156.25MHZ-R-VT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABFM-156.25MHZ-R-VT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV5544DV156.25M | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC, 6 PIN | Pletronics Inc | ABFM-156.25MHZ-R-VT vs LV5544DV156.25M |
AX3DAF3-156.2500T | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | ABFM-156.25MHZ-R-VT vs AX3DAF3-156.2500T |
ALD-156.25MHZ-N-R-L-T | LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | ABFM-156.25MHZ-R-VT vs ALD-156.25MHZ-N-R-L-T |
SG7050VEN156.250000M-CDHA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | ABFM-156.25MHZ-R-VT vs SG7050VEN156.250000M-CDHA |
AX7DAF4-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | ABFM-156.25MHZ-R-VT vs AX7DAF4-156.2500T |
AX3DAF3-156.2500T3 | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | ABFM-156.25MHZ-R-VT vs AX3DAF3-156.2500T3 |
SG3225VEN156.250000M-CDGA | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | ABFM-156.25MHZ-R-VT vs SG3225VEN156.250000M-CDGA |
SG3225VEN156.250000M-CDHA3 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | ABFM-156.25MHZ-R-VT vs SG3225VEN156.250000M-CDHA3 |
AX7DAF2-156.2500T | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | ABFM-156.25MHZ-R-VT vs AX7DAF2-156.2500T |
VC-708-EDE-FNXN-156M250000 | VC-708-EDE-FNXN-156M250000 | Microchip Technology Inc | ABFM-156.25MHZ-R-VT vs VC-708-EDE-FNXN-156M250000 |