Part Details for ABFM-125MHZ-PT by Abracon Corporation
Overview of ABFM-125MHZ-PT by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
TTWB2010SD | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT |
Part Details for ABFM-125MHZ-PT
ABFM-125MHZ-PT CAD Models
ABFM-125MHZ-PT Part Data Attributes
|
ABFM-125MHZ-PT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABFM-125MHZ-PT
Abracon Corporation
PECL Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for ABFM-125MHZ-PT
This table gives cross-reference parts and alternative options found for ABFM-125MHZ-PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABFM-125MHZ-PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL3810AA125.0000 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 125MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | ABFM-125MHZ-PT vs SEL3810AA125.0000 |
CSPTRI-125.000 | PECL Output Clock Oscillator, 50MHz Min, 330MHz Max, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | ABFM-125MHZ-PT vs CSPTRI-125.000 |
CS9TRI-125.000 | PECL Output Clock Oscillator, 50MHz Min, 330MHz Max, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | ABFM-125MHZ-PT vs CS9TRI-125.000 |
SEL3810A125.0000(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 125MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | ABFM-125MHZ-PT vs SEL3810A125.0000(T) |
SEL3811E125.0000 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 125MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | ABFM-125MHZ-PT vs SEL3811E125.0000 |
SEL3811B125.0000(T) | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 125MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | ABFM-125MHZ-PT vs SEL3811B125.0000(T) |
SEL3811A125.0000 | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 125MHz Nom, GREEN PACKAGE-4 | Pericom Semiconductor Corporation | ABFM-125MHZ-PT vs SEL3811A125.0000 |
ABFM-125MHZ-PT5 | PECL Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | ABFM-125MHZ-PT vs ABFM-125MHZ-PT5 |
CS9TSK-125.000 | PECL Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | ABFM-125MHZ-PT vs CS9TSK-125.000 |
ABFM-125MHZ-R-PT5 | PECL Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | ABFM-125MHZ-PT vs ABFM-125MHZ-R-PT5 |