Part Details for ABC36DRSZ by Sullins Connector Solutions
Overview of ABC36DRSZ by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC36DRSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC36DRSZ-ND
|
DigiKey | CONN EDGE DUAL FMALE 72POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.4010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$22.3200 | Buy Now |
Part Details for ABC36DRSZ
ABC36DRSZ CAD Models
ABC36DRSZ Part Data Attributes
|
ABC36DRSZ
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC36DRSZ
Sullins Connector Solutions
Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.435 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for ABC36DRSZ
This table gives cross-reference parts and alternative options found for ABC36DRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC36DRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
051-36244-200 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Receptacle | Teka Interconnection Systems | ABC36DRSZ vs 051-36244-200 |
C1D36PF29073 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | ABC36DRSZ vs C1D36PF29073 |
ACB36DKBS | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ABC36DRSZ vs ACB36DKBS |
ABC36DRMN-S288 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC36DRSZ vs ABC36DRMN-S288 |
10123730-000072ALF | HPCE VT Receptacle 72S | Amphenol Communications Solutions | ABC36DRSZ vs 10123730-000072ALF |
ACC36DRMZ | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC36DRSZ vs ACC36DRMZ |
67972-9 | EDGE CONNECTOR,PCB MNT,RECEPT,72 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | TE Connectivity | ABC36DRSZ vs 67972-9 |
129070 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | ERNI | ABC36DRSZ vs 129070 |
ECC-072-R100-95 | Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | E-tec Interconnect Ltd | ABC36DRSZ vs ECC-072-R100-95 |
PB21-72T1-A2 | Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | ABC36DRSZ vs PB21-72T1-A2 |