Part Details for ABC17DRMD by Sullins Connector Solutions
Overview of ABC17DRMD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC17DRMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC17DRMD-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$12.2100 | Buy Now |
Part Details for ABC17DRMD
ABC17DRMD CAD Models
ABC17DRMD Part Data Attributes
|
ABC17DRMD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC17DRMD
Sullins Connector Solutions
Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 2.535 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.56 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 34 |
Alternate Parts for ABC17DRMD
This table gives cross-reference parts and alternative options found for ABC17DRMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC17DRMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBC17DCMD | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs RBC17DCMD |
GBC17DCMI | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs GBC17DCMI |
GBC17DCMD | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs GBC17DCMD |
RBC17DCMN | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs RBC17DCMN |
EBC17DKMT | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs EBC17DKMT |
EBC17DKMS | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs EBC17DKMS |
GBC17DCMT | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs GBC17DCMT |
ABC17DRMT | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs ABC17DRMT |
ABC17DRMH | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs ABC17DRMH |
ABC17DRMI | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ABC17DRMD vs ABC17DRMI |