Part Details for ABC13DRSN-S288 by Sullins Connector Solutions
Overview of ABC13DRSN-S288 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S288N | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288N. Buy from authorized manufacturer Rochester Electronics. | |
74S288AV | Rochester Electronics LLC | Replacement for National Semiconductor part number DM74S288AV. Buy from authorized manufacturer Rochester Electronics. | |
DM54S288J | Rochester Electronics LLC | DM54S288 - 256-bit (32 x 8) TTL PROM |
Price & Stock for ABC13DRSN-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABC13DRSN-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 26POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$11.3100 | Buy Now |
Part Details for ABC13DRSN-S288
ABC13DRSN-S288 CAD Models
ABC13DRSN-S288 Part Data Attributes
|
ABC13DRSN-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABC13DRSN-S288
Sullins Connector Solutions
Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.8 inch | |
Body Length | 2.135 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for ABC13DRSN-S288
This table gives cross-reference parts and alternative options found for ABC13DRSN-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC13DRSN-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC13DRST-S288 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs ABC13DRST-S288 |
EBC13DKND | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs EBC13DKND |
EBC13DCMS-S288 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs EBC13DCMS-S288 |
ABC13DCKI-S288 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs ABC13DCKI-S288 |
EBC13DRSD-S288 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs EBC13DRSD-S288 |
EBC13DCTT-S288 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs EBC13DCTT-S288 |
EBC13DRSH-S288 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs EBC13DRSH-S288 |
EBC13DKNT | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs EBC13DKNT |
EBC13DKRD | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs EBC13DKRD |
ABC13DCKN-S288 | Card Edge Connector, 26 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABC13DRSN-S288 vs ABC13DCKN-S288 |