-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IN-LINE RECP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7406
|
Newark | Connector, Receptacle, 10Pos, Crimp, Product Range:Abc Series, No. Of Contacts:10Contacts, Gender:Receptacle, Pitch Spacing:-, Contact Termination Type:Crimp, No. Of Rows:2 Row, Connector Mounting:Cable Mount, Contact Material:- Rohs Compliant: Yes |Deutsch Te Connectivity ABC03N-22S RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9200 | Buy Now |
DISTI #
1508-1267-ND
|
DigiKey | IN-LINE RECP Min Qty: 1 Lead time: 22 Weeks Container: Bag |
116 In Stock |
|
$56.8490 / $67.6500 | Buy Now |
DISTI #
ABC03N-22S
|
Avnet Americas | Rectangular Connector Receptacle 10 Position Cable Mount Socket Contact - Bulk (Alt: ABC03N-22S) RoHS: Compliant Min Qty: 116 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6014 / $62.0966 | Buy Now |
DISTI #
571-ABC03N-22S
|
Mouser Electronics | Rectangular MIL Spec Connectors RECP SHELL 10 SIZE 22 CONT SOCKET CLEAR RoHS: Compliant | 0 |
|
$56.6400 / $70.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 116 Package Multiple: 1 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$56.0700 | Buy Now |
DISTI #
DCHABC03N-22S
|
Heilind Electronics | IN-LINE RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | IN-LINE RECP RoHS: Compliant | 0 |
|
$56.0000 / $157.4300 | Buy Now |
DISTI #
ABC03N-22S
|
TTI | Rectangular MIL Spec Connectors RECP SHELL 10 SIZE 22 CONT SOCKET CLEAR RoHS: Compliant pbFree: Pb-Free Min Qty: 116 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.3400 / $54.4600 | Buy Now |
DISTI #
DCHABC03N-22S
|
Interstate Connecting Components | IN-LINE RECP | 0 |
|
Buy Now | |
|
Master Electronics | IN-LINE RECP RoHS: Compliant | 0 |
|
$56.0000 / $157.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABC03N-22S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ABC03N-22S
TE Connectivity
IN-LINE RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Mounting Option 2 | LATCHING | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |