Part Details for ABC-1-1/4-R by Eaton Corporation
Overview of ABC-1-1/4-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABC-1-1/4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-ABC-1-1/4-R
|
Mouser Electronics | Cartridge Fuses SMALL DIM. FUSE RoHS: Compliant | 15 |
|
$2.7300 / $5.7600 | Buy Now |
Part Details for ABC-1-1/4-R
ABC-1-1/4-R CAD Models
ABC-1-1/4-R Part Data Attributes
|
ABC-1-1/4-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ABC-1-1/4-R
Eaton Corporation
Electric Fuse, Fast Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 10000 A; RESPONSE TIME: 120 SEC MAX AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for ABC-1-1/4-R
This table gives cross-reference parts and alternative options found for ABC-1-1/4-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABC-1-1/4-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABC-1/4-R | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | ABC-1-1/4-R vs ABC-1/4-R |
BK1/ABC-1/4-R | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | ABC-1-1/4-R vs BK1/ABC-1/4-R |
BK1/ABC-1/4B | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, | Eaton Corporation | ABC-1-1/4-R vs BK1/ABC-1/4B |
BK1/ABC-1/4-RB | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | ABC-1-1/4-R vs BK1/ABC-1/4-RB |
ABC-1-1/4 | Electric Fuse, Fast Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, | Eaton Corporation | ABC-1-1/4-R vs ABC-1-1/4 |
ABC-1/4 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, | Eaton Corporation | ABC-1-1/4-R vs ABC-1/4 |
BK1/ABC-1/4-R | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Cooper Industries | ABC-1-1/4-R vs BK1/ABC-1/4-R |
ABC-1/4 | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder | Cooper Industries | ABC-1-1/4-R vs ABC-1/4 |
BK8/ABC-1/4B | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, | Eaton Corporation | ABC-1-1/4-R vs BK8/ABC-1/4B |
BK/ABC-1/4-R | Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT | Eaton Corporation | ABC-1-1/4-R vs BK/ABC-1/4-R |