Part Details for ABB92DHRN-S378 by Sullins Connector Solutions
Overview of ABB92DHRN-S378 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB92DHRN-S378
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABB92DHRN-S378-ND
|
DigiKey | CONN PCI CARDEDGE FML 184P 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$29.3400 | Buy Now |
Part Details for ABB92DHRN-S378
ABB92DHRN-S378 CAD Models
ABB92DHRN-S378 Part Data Attributes
|
ABB92DHRN-S378
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABB92DHRN-S378
Sullins Connector Solutions
Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 5.04 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 184 |
Alternate Parts for ABB92DHRN-S378
This table gives cross-reference parts and alternative options found for ABB92DHRN-S378. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABB92DHRN-S378, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBB92DHRN-S578 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABB92DHRN-S378 vs GBB92DHRN-S578 |
GBB92DHRD-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB92DHRN-S378 vs GBB92DHRD-S329 |
ABB92DHRT-S330 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | ABB92DHRN-S378 vs ABB92DHRT-S330 |
ABB92DHRN-S330 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABB92DHRN-S378 vs ABB92DHRN-S330 |
GBB92DHRT-S330 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40 | Sullins Connector Solutions | ABB92DHRN-S378 vs GBB92DHRT-S330 |
ABB92DHRD-S378 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB92DHRN-S378 vs ABB92DHRD-S378 |
ABB92DHRQ-S330 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABB92DHRN-S378 vs ABB92DHRQ-S330 |
RBB92DHRN-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABB92DHRN-S378 vs RBB92DHRN-S329 |
GBB92DHRN-S329 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | ABB92DHRN-S378 vs GBB92DHRN-S329 |
ABB92DHRD-S330 | Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB92DHRN-S378 vs ABB92DHRD-S330 |