Part Details for ABB65DHFD by Sullins Connector Solutions
Overview of ABB65DHFD by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB65DHFD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABB65DHFD-ND
|
DigiKey | CONN EDGE DUAL FML 130POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.1190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$22.8700 | Buy Now |
Part Details for ABB65DHFD
ABB65DHFD CAD Models
ABB65DHFD Part Data Attributes
|
ABB65DHFD
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABB65DHFD
Sullins Connector Solutions
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .125 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 4.09 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | FLUSH MOUNTING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 17.4 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 130 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.278 N |
Alternate Parts for ABB65DHFD
This table gives cross-reference parts and alternative options found for ABB65DHFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABB65DHFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCB65DHHN | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs RCB65DHHN |
RBB65DYHN | Card Edge Connector, 130 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | Sullins Connector Solutions | ABB65DHFD vs RBB65DYHN |
JCB65DHRR | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs JCB65DHRR |
GBB65DHLD | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs GBB65DHLD |
GBB65DHFN | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs GBB65DHFN |
RCB65DHHD | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs RCB65DHHD |
GBB65DHNT | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs GBB65DHNT |
ABB65DHFN | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs ABB65DHFN |
GCB65DHFT | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs GCB65DHFT |
GBB65DHFR | Card Edge Connector | Sullins Connector Solutions | ABB65DHFD vs GBB65DHFR |