Part Details for ABB30DHBS by Sullins Connector Solutions
Overview of ABB30DHBS by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABB30DHBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABB30DHBS-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.8570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$23.9200 | Buy Now |
Part Details for ABB30DHBS
ABB30DHBS CAD Models
ABB30DHBS Part Data Attributes
|
ABB30DHBS
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ABB30DHBS
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .120- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.915 inch | |
Body Length | 2.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for ABB30DHBS
This table gives cross-reference parts and alternative options found for ABB30DHBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABB30DHBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABB60DHAN-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ABB30DHBS vs ABB60DHAN-S621 |
ABB60DHBN-S793 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ABB30DHBS vs ABB60DHBN-S793 |
GBB60DHAS-S793 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB30DHBS vs GBB60DHAS-S793 |
RBB60DHAS-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB30DHBS vs RBB60DHAS-S621 |
GBB60DHAT-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, #4-40 | Sullins Connector Solutions | ABB30DHBS vs GBB60DHAT-S621 |
ABB60DHBD-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB30DHBS vs ABB60DHBD-S621 |
ABB60DHAS-S793 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB30DHBS vs ABB60DHAS-S793 |
RBB60DHAN-S793 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ABB30DHBS vs RBB60DHAN-S793 |
ABB60DHAD-S621 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB30DHBS vs ABB60DHAD-S621 |
ABB60DHBD-S793 | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Hole .115-.125 | Sullins Connector Solutions | ABB30DHBS vs ABB60DHBD-S793 |