Part Details for ABA3100S3TR by ANADIGICS Inc
Overview of ABA3100S3TR by ANADIGICS Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABA3100S3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ABA3100S3TR-ND
|
DigiKey | IC RF AMP CATV 50MHZ-1GHZ 16SOIC Min Qty: 72 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$4.2000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$3.7800 / $7.5600 | Buy Now | |
|
Rochester Electronics | ABA3100 - 1GHz Balanced Low Noise Linear Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17500 |
|
$3.6100 / $4.2400 | Buy Now |
Part Details for ABA3100S3TR
ABA3100S3TR CAD Models
ABA3100S3TR Part Data Attributes
|
ABA3100S3TR
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ABA3100S3TR
ANADIGICS Inc
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, S3, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | S3, SOIC-16 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |