Part Details for AB3500B1343 by Anatech Electronics Inc
Overview of AB3500B1343 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB3500B1343
AB3500B1343 CAD Models
AB3500B1343 Part Data Attributes
|
AB3500B1343
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB3500B1343
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 3500 MHz | |
Filter Type | CAVITY BPF | |
Height | 25 mm | |
Input Connector | SMA FEMALE | |
Length | 105 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Connector | SMA FEMALE | |
VSWR | 1.5 | |
Width | 80 mm |