AB308-35.9900MHZ-10-B
Abracon Corporation
Description: Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN

Overview of AB308-35.9900MHZ-10-B by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9865BCPZ Analog Devices 10B MxFe Converter for Broadba
AD9865BCPZRL Analog Devices 10B MxFE Converter for Broadba
AD9115BCPZRL7 Analog Devices Dual 10B, Low Power D-A Conver

CAD Models for AB308-35.9900MHZ-10-B by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB308-35.9900MHZ-10-B by Abracon Corporation

AB308-35.9900MHZ-10-B
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, SMD, 3 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
35.99 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
D3.0XH8.8 (mm)/D0.118XH0.346 (inch)
Series Resistance
100 Ω
Surface Mount
YES
Want to compare parts?
  1. AB308-35.9900MHZ-10-B
    Abracon Corporation
    Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN
    VS

Alternate Parts for AB308-35.9900MHZ-10-B

This table gives cross-reference parts and alternative options found for AB308-35.9900MHZ-10-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB308-35.9900MHZ-10-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AB308-35.9900MHZ-10 Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10
Part Number Description Manufacturer Compare
AB308-35.9900MHZ-10-D-5 Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-D-5
AB308-35.9900MHZ-10-5 Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-5
AB308-35.9900MHZ-10-5-Y Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-5-Y
AB308-35.9900MHZ-10-E-5 Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-E-5
AB308-35.9900MHZ-10-B-5 Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-B-5
AB308-35.9900MHZ-10-B-Y Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-B-Y
AB308-35.9900MHZ-10-E-5-Y Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-E-5-Y
AB308-35.9900MHZ-10 Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10
AB308-35.9900MHZ-10-Y Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-Y
AB308-35.9900MHZ-10-D-Y Parallel - 3Rd Overtone Quartz Crystal, 35.99MHz Nom, ROHS COMPLIANT, SMD, 3 PIN Abracon Corporation AB308-35.9900MHZ-10-B vs AB308-35.9900MHZ-10-D-Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB308-35.9900MHZ-10-B by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB308-35.9900MHZ-10-B by Abracon Corporation

Select Manufacturer
Which Manufacturer of AB308-35.9900MHZ-10-B would you like to use for your alert(s)?
  • Please alert me when AB308-35.9900MHZ-10-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB308-35.9900MHZ-10-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB308-35.9900MHZ-10-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB308-35.9900MHZ-10-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB308-35.9900MHZ-10-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB308-35.9900MHZ-10-B by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: