Part Details for AB308-14.31818MHZ-10-B by Abracon Corporation
Overview of AB308-14.31818MHZ-10-B by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB308-14.31818MHZ-10-B
AB308-14.31818MHZ-10-B CAD Models
AB308-14.31818MHZ-10-B Part Data Attributes
|
AB308-14.31818MHZ-10-B
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB308-14.31818MHZ-10-B
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | D8.5XH3.0 (mm)/D0.335XH0.118 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for AB308-14.31818MHZ-10-B
This table gives cross-reference parts and alternative options found for AB308-14.31818MHZ-10-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB308-14.31818MHZ-10-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AB308-14.31818MHZ-10-D | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | AB308-14.31818MHZ-10-B vs AB308-14.31818MHZ-10-D |
AB308-14.31818MHZ-10 | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | AB308-14.31818MHZ-10-B vs AB308-14.31818MHZ-10 |
AB308-14.31818MHZ-10-E | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-2 | AB308-14.31818MHZ-10-B vs AB308-14.31818MHZ-10-E |