Datasheets
AB2049B1114 by: Anatech Electronics Inc

Cavity BPF,

Part Details for AB2049B1114 by Anatech Electronics Inc

Overview of AB2049B1114 by Anatech Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for AB2049B1114

Part # Distributor Description Stock Price Buy
DISTI # 3078-AB2049B1114-ND
DigiKey RF FILTER BANDPASS 2.0495GHZ MOD Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT 100
In Stock
  • 1 $863.0000
  • 2 $776.2500
  • 5 $698.6300
  • 10 $628.7600
$628.7600 / $863.0000 Buy Now

Part Details for AB2049B1114

AB2049B1114 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AB2049B1114 Part Data Attributes

AB2049B1114 Anatech Electronics Inc
Buy Now Datasheet
Compare Parts:
AB2049B1114 Anatech Electronics Inc Cavity BPF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ANATECH ELECTRONICS INC
Reach Compliance Code unknown
Average Input Power 10 W
Center or Cutoff Frequency (fo/fc) 2049.5 MHz
Filter Type CAVITY BPF
Height 25 mm
Input Connector SMA FEMALE
Input/Output Impedance 50 OHM
Length 255.8 mm
Mounting Type PANEL MOUNT
Number of Sections-Max 1
Number of Sections-Min 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Output Connector SMA FEMALE
VSWR 1.5
Width 38 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB2049B1114 by Anatech Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB2049B1114 by Anatech Electronics Inc

Select Manufacturer
Which Manufacturer of AB2049B1114 would you like to use for your alert(s)?
  • Please alert me when AB2049B1114 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB2049B1114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB2049B1114 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB2049B1114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB2049B1114.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB2049B1114 by Anatech Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: