Part Details for AB15AB-HA by NKK Switches
Overview of AB15AB-HA by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB15AB-HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6635
|
Newark | Process Sealed Subminiature Pushbutton |Nkk Switches AB15AB-HA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $11.9700 | Buy Now |
DISTI #
3937-AB15AB-HA-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
5118 In Stock |
|
$6.7454 / $9.9800 | Buy Now |
DISTI #
AB15AB-HA-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0100 | Buy Now |
DISTI #
633-AB15AB-HA
|
Mouser Electronics | Pushbutton Switches ON-(ON) .295 BLK CAP STRT BRKT PC .4VA RoHS: Compliant | 0 |
|
$5.1900 / $7.4300 | Order Now |
DISTI #
71048795
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),Straight PC Term W/Bracket, Blk Cap,0.4A,28VAC/DC | NKK Switches AB15AB-HA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5200 / $8.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$5.6800 | Buy Now |
DISTI #
AB15AB-HA
|
TTI | Pushbutton Switches ON-(ON) .295 BLK CAP STRT BRKT PC .4VA Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.0800 / $7.2700 | Buy Now |
Part Details for AB15AB-HA
AB15AB-HA CAD Models
AB15AB-HA Part Data Attributes
|
AB15AB-HA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
AB15AB-HA
NKK Switches
Pushbutton Switch, SPDT, On-(on), Vertical, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BLACK | |
Actuator Length | 0.248 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 5.842 mm | |
Body Color | BLACK | |
Body Height | 22.5044 mm | |
Body Length or Diameter | 9.8044 mm | |
Bushing Length | 0.177 inch | |
Bushing Type | RECTANGULAR | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |