Part Details for AB13750B1068 by Anatech Electronics Inc
Overview of AB13750B1068 by Anatech Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB13750B1068
AB13750B1068 CAD Models
AB13750B1068 Part Data Attributes
|
AB13750B1068
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AB13750B1068
Anatech Electronics Inc
Cavity BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 13750 MHz | |
Filter Type | CAVITY BPF | |
Frequency-Max | 14500 MHz | |
Frequency-Min | 13000 MHz | |
Height | 11 mm | |
Input Connector | SMA FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 124.5 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | 15 °C | |
Output Connector | SMA FEMALE | |
Width | 12.7 mm |