AB05-62-12-08P
Description: 8 CONTACT(S), ALUMINUM, MALE, CIRCULAR CONNECTOR, SOLDER, PLUG

Overview of AB05-62-12-08P by AB Connectors Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54202-F0805AB05LF Amphenol Communications Solutions BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 10 Positions
54202-G0805AB05LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch.
G861AB05211T2EU Amphenol Communications Solutions Board mount - Header Plug - Wafer 2.54mm Pitch Vertical Dip,1x5Pin,Matte Tin,NY9T,Tail=3.4mm,Color-White,Friction Type

CAD Models for AB05-62-12-08P by AB Connectors Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB05-62-12-08P by AB Connectors Ltd

AB05-62-12-08P
AB Connectors Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AB CONNECTORS LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
12
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. AB05-62-12-08P
    AB Connectors Ltd
    8 CONTACT(S), ALUMINUM, MALE, CIRCULAR CONNECTOR, SOLDER, PLUG
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB05-62-12-08P by AB Connectors Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB05-62-12-08P by AB Connectors Ltd

Select Manufacturer
Which Manufacturer of AB05-62-12-08P would you like to use for your alert(s)?
  • Please alert me when AB05-62-12-08P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB05-62-12-08P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB05-62-12-08P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB05-62-12-08P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB05-62-12-08P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB05-62-12-08P by AB Connectors Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: