-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0506
|
Newark | Real Time Clock, I2C, -40 To 85Deg C Rohs Compliant: Yes |Abracon AB-RTCMC-32.768KHZ-IBO5-S3-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$4.2600 | Buy Now |
DISTI #
73AJ0505
|
Newark | Real Time Clock, I2C, -40 To 85Deg C Rohs Compliant: Yes |Abracon AB-RTCMC-32.768KHZ-IBO5-S3-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 158 |
|
$4.6500 / $5.7100 | Buy Now |
DISTI #
535-13301-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C MODULE Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12561 In Stock |
|
$3.5343 / $8.5200 | Buy Now |
DISTI #
AB-RTCMC-32.768KHZ
|
Avnet Americas | Ultra-low Power Real Time Clock Module with I2 - Tape and Reel (Alt: AB-RTCMC-32.768KHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.1990 | Buy Now |
DISTI #
815-RTCMC32.7IBO5S3T
|
Mouser Electronics | Real Time Clock IC RTC CLK/CALEND I2C 10CLCC ULP RoHS: Compliant | 2729 |
|
$4.6000 / $8.0200 | Buy Now |
DISTI #
73885218
|
RS | Clock, real time, I2C bus, 10-CLCC, 3.2x1.5x0.8mm, RoHS II compliant, AB Series | Abracon AB-RTCMC-32.768KHz-IBO5-S3-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9500 / $5.2000 | RFQ |
|
Future Electronics | RTC+ OSCILLATORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$4.4000 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
SMC-AB-RTCMC-32.768KHZ-IBO5-S3-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 32520 |
|
RFQ | |
DISTI #
AB-RTCMC-32.768KHZ-IBO5-S3-T
|
Avnet Abacus | Ultra-low Power Real Time Clock Module with I2 - Tape and Reel (Alt: AB-RTCMC-32.768KHZ-IBO5-S3-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AB-RTCMC-32.768KHZ-IBO5-S3-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-RTCMC-32.768KHZ-IBO5-S3-T
Abracon Corporation
Real Time Clock, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABRACON | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for AB-RTCMC-32.768KHZ-IBO5-S3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-RTCMC-32.768KHZ-IBO5-S3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB-RTCMC-32.768KHZ-IBO5-S3 | Real Time Clock, | Abracon Corporation | AB-RTCMC-32.768KHZ-IBO5-S3-T vs AB-RTCMC-32.768KHZ-IBO5-S3 |