Part Details for AB-CB04FL-CBBR-QD010 by Amphenol Corporation
Overview of AB-CB04FL-CBBR-QD010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AB-CB04FL-CBBR-QD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AB-CB04FL-CBBR-QD0
|
Avnet Americas | - Trays (Alt: AB-CB04FL-CBBR-QD0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$35.2700 / $55.5796 | Buy Now |
DISTI #
523-BCB04FLCBBRQD010
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, Plastic, 10A, 04 pins, Female Connector, Female Contact, Right Angle-to-Straight, Push Lock, Overmolded Double Ended, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$53.0600 / $80.2500 | Order Now |