AB-40.0000MHZ-S-A2Y-Q45-P
Abracon Corporation
Description: Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN

Overview of AB-40.0000MHZ-S-A2Y-Q45-P by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AB-40.0000MHZ-S-A2Y-Q45-P by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AB-40.0000MHZ-S-A2Y-Q45-P by Abracon Corporation

AB-40.0000MHZ-S-A2Y-Q45-P
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
FOAM PACK
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance
25 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. AB-40.0000MHZ-S-A2Y-Q45-P
    Abracon Corporation
    Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN
    VS

Alternate Parts for AB-40.0000MHZ-S-A2Y-Q45-P

This table gives cross-reference parts and alternative options found for AB-40.0000MHZ-S-A2Y-Q45-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-40.0000MHZ-S-A2Y-Q45-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AB-40.0000MHZ-S-A2Y-Q115-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-A2Y-Q115-P
AB-40.0000MHZ-S-2Y-Q35-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-Q35-P
AB-40.0000MHZ-S-D2Y-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-D2Y-P
AB-40.0000MHZ-S-N2Y-I-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-N2Y-I-P
AB-40.0000MHZ-S-2Y-Q20-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-Q20-P
AB-40.0000MHZ-S-2Y-Q25-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-Q25-P
AB-40.0000MHZ-S-2Y-Q10-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-Q10-P
AB-40.0000MHZ-S-B2Y-Q40-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-B2Y-Q40-P
AB-40.0000MHZ-S-A2Y-Q25-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-A2Y-Q25-P
AB-40.0000MHZ-S-A2Y-Q10-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-A2Y-Q10-P
Part Number Description Manufacturer Compare
AB-40.0000MHZ-S-N2Y-Q10-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-N2Y-Q10-P
AB-40.0000MHZ-S-2Y-Q40-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-Q40-P
AB-40.0000MHZ-S-D2Y-Q20-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-D2Y-Q20-P
AB-40.0000MHZ-S-A2Y-Q35-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-A2Y-Q35-P
AB-40.0000MHZ-S-2Y-I-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-I-P
AB-40.0000MHZ-S-N2Y-Q20-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-N2Y-Q20-P
AB-40.0000MHZ-S-2Y-Q115-T Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-Q115-T
AB-40.0000MHZ-S-2Y-Q115-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-Q115-P
AB-40.0000MHZ-S-2Y-Q45-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-2Y-Q45-P
AB-40.0000MHZ-S-B2Y-Q20-P Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-S-A2Y-Q45-P vs AB-40.0000MHZ-S-B2Y-Q20-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB-40.0000MHZ-S-A2Y-Q45-P by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB-40.0000MHZ-S-A2Y-Q45-P by Abracon Corporation

Select Manufacturer
Which Manufacturer of AB-40.0000MHZ-S-A2Y-Q45-P would you like to use for your alert(s)?
  • Please alert me when AB-40.0000MHZ-S-A2Y-Q45-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB-40.0000MHZ-S-A2Y-Q45-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB-40.0000MHZ-S-A2Y-Q45-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB-40.0000MHZ-S-A2Y-Q45-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB-40.0000MHZ-S-A2Y-Q45-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB-40.0000MHZ-S-A2Y-Q45-P by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: