Part Details for AB-40.0000MHZ-S-1-Q15-P by Abracon Corporation
Overview of AB-40.0000MHZ-S-1-Q15-P by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AB-40.0000MHZ-S-1-Q15-P
AB-40.0000MHZ-S-1-Q15-P CAD Models
AB-40.0000MHZ-S-1-Q15-P Part Data Attributes
|
AB-40.0000MHZ-S-1-Q15-P
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AB-40.0000MHZ-S-1-Q15-P
Abracon Corporation
Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | FOAM PACK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch) | |
Series Resistance | 25 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for AB-40.0000MHZ-S-1-Q15-P
This table gives cross-reference parts and alternative options found for AB-40.0000MHZ-S-1-Q15-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-40.0000MHZ-S-1-Q15-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AB-40.0000MHZ-S-A1-Q30-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-A1-Q30-P |
AB-40.0000MHZ-S-1-Q40-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-1-Q40-P |
AB-40.0000MHZ-S-A1-Q10-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-A1-Q10-P |
AB-40.0000MHZ-S-1-Q25-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-1-Q25-P |
AB-40.0000MHZ-S-1-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-1-P |
AB-40.0000MHZ-S-D1-Q115-T | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-D1-Q115-T |
AB-40.0000MHZ-S-N1-Q45-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-N1-Q45-P |
AB-40.0000MHZ-S-1-Q30-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-1-Q30-P |
AB-40.0000MHZ-S-C1-I-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-C1-I-P |
AB-40.0000MHZ-S-B1-Q15-P | Series - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN | Abracon Corporation | AB-40.0000MHZ-S-1-Q15-P vs AB-40.0000MHZ-S-B1-Q15-P |