Datasheets
AB-40.0000MHZ-10-C4W-Q10-P by: Abracon Corporation

Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN

Part Details for AB-40.0000MHZ-10-C4W-Q10-P by Abracon Corporation

Overview of AB-40.0000MHZ-10-C4W-Q10-P by Abracon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AB-40.0000MHZ-10-C4W-Q10-P

AB-40.0000MHZ-10-C4W-Q10-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AB-40.0000MHZ-10-C4W-Q10-P Part Data Attributes

AB-40.0000MHZ-10-C4W-Q10-P Abracon Corporation
Buy Now Datasheet
Compare Parts:
AB-40.0000MHZ-10-C4W-Q10-P Abracon Corporation Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature FOAM PACK
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.0025%
Frequency Tolerance 30 ppm
JESD-609 Code e3
Load Capacitance 10 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Physical Dimension L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance 25 Ω
Surface Mount NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for AB-40.0000MHZ-10-C4W-Q10-P

This table gives cross-reference parts and alternative options found for AB-40.0000MHZ-10-C4W-Q10-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AB-40.0000MHZ-10-C4W-Q10-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AB-40.0000MHZ-10-C4W-Q45-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-C4W-Q45-P
AB-40.0000MHZ-10-B4W-Q15-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-B4W-Q15-P
AB-40.0000MHZ-10-C4W-Q20-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-C4W-Q20-P
AB-40.0000MHZ-10-N4W-Q15-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-N4W-Q15-P
AB-40.0000MHZ-10-D4W-Q20-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-D4W-Q20-P
AB-40.0000MHZ-10-4W-Q30-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-4W-Q30-P
AB-40.0000MHZ-10-D4W-Q45-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-D4W-Q45-P
AB-40.0000MHZ-10-C4W-Q35-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-C4W-Q35-P
AB-40.0000MHZ-10-N4W-I-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-N4W-I-P
AB-40.0000MHZ-10-A4W-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-A4W-P
Part Number Description Manufacturer Compare
AB-40.0000MHZ-10-C4W-Q115-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-C4W-Q115-T
AB-40.0000MHZ-10-N4W-Q115-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-N4W-Q115-T
AB-40.0000MHZ-10-C4W-Q35-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-C4W-Q35-P
AB-40.0000MHZ-10-D4W-Q45-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-D4W-Q45-P
AB-40.0000MHZ-10-D4W-Q40-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-D4W-Q40-P
AB-40.0000MHZ-10-B4W-Q40-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-B4W-Q40-P
AB-40.0000MHZ-10-B4W-Q20-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-B4W-Q20-P
AB-40.0000MHZ-10-C4W-Q20-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-C4W-Q20-P
AB-40.0000MHZ-10-D4W-Q35-P Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-D4W-Q35-P
AB-40.0000MHZ-10-4W-Q115-T Parallel - Fundamental Quartz Crystal, 40MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, HC49/U, 2 PIN Abracon Corporation AB-40.0000MHZ-10-C4W-Q10-P vs AB-40.0000MHZ-10-4W-Q115-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AB-40.0000MHZ-10-C4W-Q10-P by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AB-40.0000MHZ-10-C4W-Q10-... by Abracon Corporation

Select Manufacturer
Which Manufacturer of AB-40.0000MHZ-10-C4W-Q10-... would you like to use for your alert(s)?
  • Please alert me when AB-40.0000MHZ-10-C4W-Q10-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AB-40.0000MHZ-10-C4W-Q10-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AB-40.0000MHZ-10-C4W-Q10-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AB-40.0000MHZ-10-C4W-Q10-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AB-40.0000MHZ-10-C4W-Q10-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AB-40.0000MHZ-10-C4W-Q10-P by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: