AAT3510IGV-2.93-C-C-T1
Description: Power Management Circuit, PDSO6,

Overview of AAT3510IGV-2.93-C-C-T1 by Advanced AnalogicTech

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for AAT3510IGV-2.93-C-C-T1 by Advanced AnalogicTech
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AAT3510IGV-2.93-C-C-T1 by Advanced AnalogicTech

AAT3510IGV-2.93-C-C-T1
Advanced AnalogicTech
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED ANALOGIC TECHNOLOGIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G6
Moisture Sensitivity Level
3
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.018 mA
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Want to compare parts?
  1. AAT3510IGV-2.93-C-C-T1
    Advanced AnalogicTech
    Power Management Circuit, PDSO6,
    VS

Related Parts for AAT3510IGV-2.93-C-C-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AAT3510IGV-2.93-C-C-T1 by Advanced AnalogicTech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AAT3510IGV-2.93-C-C-T1 by Advanced AnalogicTech

Select Manufacturer
Which Manufacturer of AAT3510IGV-2.93-C-C-T1 would you like to use for your alert(s)?
  • Please alert me when AAT3510IGV-2.93-C-C-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AAT3510IGV-2.93-C-C-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AAT3510IGV-2.93-C-C-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AAT3510IGV-2.93-C-C-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AAT3510IGV-2.93-C-C-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AAT3510IGV-2.93-C-C-T1 by Advanced AnalogicTech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: