Part Details for AAT3223IGU-3.3-T1 by Skyworks Solutions Inc
Overview of AAT3223IGU-3.3-T1 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AAT3223IGU-3.3-T1
AAT3223IGU-3.3-T1 CAD Models
AAT3223IGU-3.3-T1 Part Data Attributes
|
AAT3223IGU-3.3-T1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AAT3223IGU-3.3-T1
Skyworks Solutions Inc
Fixed Positive LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |