Part Details for AAT3119IJS-5.0-T1 by Advanced AnalogicTech
Overview of AAT3119IJS-5.0-T1 by Advanced AnalogicTech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AAT3119IJS-5.0-T1
AAT3119IJS-5.0-T1 CAD Models
AAT3119IJS-5.0-T1 Part Data Attributes
|
AAT3119IJS-5.0-T1
Advanced AnalogicTech
Buy Now
Datasheet
|
Compare Parts:
AAT3119IJS-5.0-T1
Advanced AnalogicTech
Analog Circuit, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED ANALOGIC TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-J8 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOJ | |
Package Equivalence Code | TSSOJ8,.09,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |