Part Details for AAA3FZH by Switchcraft Conxall
Overview of AAA3FZH by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3FZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5202
|
Newark | Aaa Series, 3 Contacts, Female, Metal Handle, Nickel Finish, Silver Contact Plating, 0.135"[3.4Mm] Cable Strain Relief Size, Sealed Xlr Cord Connector |Switchcraft/conxall AAA3FZH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.8000 | Buy Now |
DISTI #
SC2427-ND
|
DigiKey | CONN PLUG FMALE XLR 3P SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$7.2348 / $15.1200 | Buy Now |
DISTI #
502-AAA3FZH
|
Mouser Electronics | XLR Connectors 3P F SLD XLR MTL HND Ni FINISH, Ag PLT RoHS: Compliant | 74 |
|
$5.7900 / $10.1100 | Buy Now |
DISTI #
70516902
|
RS | 3 Way Panel Mount XLR Connector, Female, Gold Plated Contacts, 500 V ac | Switchcraft AAA3FZH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2300 / $9.0300 | RFQ |
DISTI #
SWCAAA3FZH
|
Heilind Electronics | 3 POS FEM XLR SEALED | Americas - 21 in Stock |
|
$6.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $6.2200 | Buy Now |
DISTI #
AAA3FZH
|
TTI | XLR Connectors 3P F SLD XLR MTL HND Ni FINISH, Ag PLT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 52 In Stock |
|
$4.9900 / $6.6800 | Buy Now |
DISTI #
SWCAAA3FZH
|
Interstate Connecting Components | 3 POS FEM XLR SEALED | 7 |
|
$6.3200 | Buy Now |
DISTI #
000000000005008914
|
Sager | XLR Connectors 3P F SLD XLR MTL HND Ni FINISH, Ag PLT Min Qty: 100 | 0 |
|
$4.6000 / $5.0500 | Buy Now |
Part Details for AAA3FZH
AAA3FZH CAD Models
AAA3FZH Part Data Attributes
|
AAA3FZH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3FZH
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |