Part Details for AAA3FPBAUZH by Switchcraft Conxall
Overview of AAA3FPBAUZH by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA3FPBAUZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5199
|
Newark | Aaa Series, 3 Contacts, Female, Plastic Handle, Black Finish, Gold Contact Plating, 0.135"[3.4Mm] Cable Strain Relief Size, Sealed Xlr Cord Connector |Switchcraft/conxall AAA3FPBAUZH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 / $9.4900 | Buy Now |
DISTI #
AAA3FPBAUZH-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SOLDER Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8391 | Buy Now |
DISTI #
502-AAA3FPBAUZH
|
Mouser Electronics | XLR Connectors 3P F SLD XLR PLS HND BLACK FINISH, Au PL RoHS: Compliant | 17 |
|
$5.5100 / $9.5100 | Buy Now |
DISTI #
70930225
|
RS | Connector, 3 POS FEM XLR SEALED | Switchcraft AAA3FPBAUZH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1700 / $8.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7200 / $8.6800 | Buy Now |
DISTI #
000000000005008911
|
Sager | XLR Connectors 3P F SLD XLR PLS HND BLACK FINISH, Au PL Min Qty: 1 | 0 |
|
$6.4200 / $7.3500 | Buy Now |
Part Details for AAA3FPBAUZH
AAA3FPBAUZH CAD Models
AAA3FPBAUZH Part Data Attributes
|
AAA3FPBAUZH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
AAA3FPBAUZH
Switchcraft Conxall
Audio/RCA Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |