AA5305S-J22A
Stanley Electric Co
Description: Single Color LED, Orange, Water Clear, 5mm,

Overview of AA5305S-J22A by Stanley Electric Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for AA5305S-J22A by Stanley Electric Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AA5305S-J22A by Stanley Electric Co

AA5305S-J22A
Stanley Electric Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
30 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.6 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
Terminal Pitch
2.5 mm
Want to compare parts?
  1. AA5305S-J22A
    Stanley Electric Co
    Single Color LED, Orange, Water Clear, 5mm,
    VS

Alternate Parts for AA5305S-J22A

This table gives cross-reference parts and alternative options found for AA5305S-J22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA5305S-J22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AA5305S-J200A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J200A
AA5305S-J230A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J230A
AA5305S-J210K Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J210K
AA5305S-J210KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J210KB
AA5305S-J220KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J220KB
AA5305S-J220A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J220A
Part Number Description Manufacturer Compare
AA5305S-J22KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J22KB
AA5305S-J220A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J220A
AA5305S-J210K Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J210K
AA5305S-J230A Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J230A
AA5305S-J220KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J220KB
AA5305S-J210KB Single Color LED, Orange, Water Clear, 5mm, Stanley Electric Co AA5305S-J22A vs AA5305S-J210KB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA5305S-J22A by Stanley Electric Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA5305S-J22A by Stanley Electric Co

  • Please alert me when AA5305S-J22A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA5305S-J22A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA5305S-J22A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA5305S-J22A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA5305S-J22A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA5305S-J22A by Stanley Electric Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: