Part Details for AA4040ZGS/G by Kingbright
Overview of AA4040ZGS/G by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for AA4040ZGS/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AA4040ZGS/GCT-ND
|
DigiKey | LED GREEN CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10926 In Stock |
|
$0.2927 / $1.0500 | Buy Now |
DISTI #
604-AA4040ZGS/G
|
Mouser Electronics | Standard LEDs - SMD Green Water Clear 525nm 1200mcd RoHS: Compliant | 40 |
|
$0.3660 / $1.0500 | Buy Now |
DISTI #
000000000005656078
|
Sager | Standard LEDs - SMD Green Water Clear 525nm 1200mcd Min Qty: 500 | 10000 |
|
$0.3120 / $0.3440 | Buy Now |
DISTI #
C1S410302049788
|
Chip1Stop | Unclassified | 749 |
|
$0.3670 / $0.4650 | Buy Now |
Part Details for AA4040ZGS/G
AA4040ZGS/G CAD Models
AA4040ZGS/G Part Data Attributes
|
AA4040ZGS/G
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040ZGS/G
Kingbright
Single Color LED, Green, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |