-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Orange, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1514-1-ND
|
DigiKey | LED ORANGE CLEAR SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6164 In Stock |
|
$0.1326 / $0.5100 | Buy Now |
DISTI #
604-AA4040SESK
|
Mouser Electronics | Standard LEDs - SMD Orange Water Clear 601nm 400mcd RoHS: Compliant | 1764 |
|
$0.1480 / $0.5100 | Buy Now |
DISTI #
V72:2272_22893313
|
Arrow Electronics | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1 |
|
$0.1382 | Buy Now |
|
Future Electronics | AA4040SESK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1360 / $0.1520 | Buy Now |
|
Quest Components | SINGLE COLOR LED, SUPER BRIGHT ORANGE, WATER CLEAR, 2.4MM | 30 |
|
$0.2475 / $0.2970 | Buy Now |
DISTI #
AA4040SESK
|
TTI | Standard LEDs - SMD Orange Water Clear 601nm 400mcd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.1380 / $0.2190 | Buy Now |
DISTI #
000000000003572189
|
Sager | Standard LEDs - SMD Orange Water Clear 601nm 400mcd | 0 |
|
Buy Now | |
DISTI #
C1S410300045380
|
Chip1Stop | LED Uni-Color Orange 610nm 2-Pin SMT T/R RoHS: Compliant | 1 |
|
$0.2260 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 120 |
|
$0.4000 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AA4040SESK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AA4040SESK
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.2 cd | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for AA4040SESK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA4040SESK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA-4040SESK | SINGLE COLOR LED, SUPER BRIGHT ORANGE, 2.4mm, ROHS COMPLIANT, SMT, 2 PIN | Kingbright | AA4040SESK vs KA-4040SESK |