Part Details for AA40-10 by Atlantic Microwave Ltd
Overview of AA40-10 by Atlantic Microwave Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for AA40-10
AA40-10 CAD Models
AA40-10 Part Data Attributes
|
AA40-10
Atlantic Microwave Ltd
Buy Now
Datasheet
|
Compare Parts:
AA40-10
Atlantic Microwave Ltd
Fixed Attenuator, 0MHz Min, 40000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATLANTIC MICROWAVE LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2.92 MM-F; 2.92 MM-M | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.4 |