Part Details for AA23-10H by Atlantic Microwave Ltd
Overview of AA23-10H by Atlantic Microwave Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230403GFT | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, TQFP-32, /Tray | |
RAA230405GNP | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, VQFN-32, /Embossed Tape | |
RAA230406GNP | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, VQFN-32, /Embossed Tape |
Part Details for AA23-10H
AA23-10H CAD Models
AA23-10H Part Data Attributes
|
AA23-10H
Atlantic Microwave Ltd
Buy Now
Datasheet
|
Compare Parts:
AA23-10H
Atlantic Microwave Ltd
Fixed Attenuator, 0MHz Min, 23000MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATLANTIC MICROWAVE LTD | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 23000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.4 |