Part Details for AA2010FK-0775RL by YAGEO Corporation
Overview of AA2010FK-0775RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA2010FK-0775RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA2010FK-0775RL-ND
|
DigiKey | RES SMD 75 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0938 | Buy Now |
DISTI #
AA2010FK-0775RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 2010 75Ohm 1% Emboss T/R - Tape and Reel (Alt: AA2010FK-0775RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-AA2010FK-0775RL
|
Mouser Electronics | Thick Film Resistors - SMD 75Ohms 3/4W 2010 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0740 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0390 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 75 Ohms 1% 3/4W 150PPM AEC-Q200 SM | 0 |
|
$0.1150 / $0.1323 | RFQ |
Part Details for AA2010FK-0775RL
AA2010FK-0775RL CAD Models
AA2010FK-0775RL Part Data Attributes
|
AA2010FK-0775RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA2010FK-0775RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, -150,150ppm/Cel, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AA2010FK-0775RL
This table gives cross-reference parts and alternative options found for AA2010FK-0775RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA2010FK-0775RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTF002010-75R0FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 75ohm, 200V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | AA2010FK-0775RL vs BCTF002010-75R0FTE |