Part Details for AA2010DK-077R68L by YAGEO Corporation
Overview of AA2010DK-077R68L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA2010DK-077R68L
AA2010DK-077R68L CAD Models
AA2010DK-077R68L Part Data Attributes
|
AA2010DK-077R68L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA2010DK-077R68L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.68ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AA2010DK-077R68L
This table gives cross-reference parts and alternative options found for AA2010DK-077R68L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA2010DK-077R68L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTG002010-7R68DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.68ohm, 200V, 0.5% +/-Tol, 400ppm/Cel, Surface Mount, 2010, | Chilisin Electronics Corp | AA2010DK-077R68L vs BCTG002010-7R68DTE |
NRC-AS50D7R68TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.68ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AA2010DK-077R68L vs NRC-AS50D7R68TRF |
AC2010DK-077R68L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.68ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AA2010DK-077R68L vs AC2010DK-077R68L |
AF2010DK-077R68L | Fixed Resistor, 0.75W, 7.68ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AA2010DK-077R68L vs AF2010DK-077R68L |
NRC-AS50D7R68TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.68ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AA2010DK-077R68L vs NRC-AS50D7R68TRQYF |
SR2010DK-077R68L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.68ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | AA2010DK-077R68L vs SR2010DK-077R68L |
CR50-7R68-DK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.68ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2010, | ASJ Holdings Limited | AA2010DK-077R68L vs CR50-7R68-DK |