Part Details for AA10U-024L-050S by Emerson Embedded Power
Overview of AA10U-024L-050S by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-380-2.4L | Coilcraft Inc | General Purpose Inductor, 380uH, 1 Element, ROHS COMPLIANT | |
7050S25PQF | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050S35G | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) |
Part Details for AA10U-024L-050S
AA10U-024L-050S CAD Models
AA10U-024L-050S Part Data Attributes
|
AA10U-024L-050S
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
AA10U-024L-050S
Emerson Embedded Power
1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , MODULE,5LEAD,.8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Astec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,5LEAD,.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AA10U-024L-050S
This table gives cross-reference parts and alternative options found for AA10U-024L-050S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA10U-024L-050S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA10-48S05J | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Vertiv Inc | AA10U-024L-050S vs CXA10-48S05J |
AA10U-048L-050SL | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Vertiv Inc | AA10U-024L-050S vs AA10U-048L-050SL |
48IMP6-05-7 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | AA10U-024L-050S vs 48IMP6-05-7 |
CXA10-48S05-S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Vertiv Inc | AA10U-024L-050S vs CXA10-48S05-S |
LW010A | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, 50.80 X 25.40 MM, 10.20 MM HEIGHT, LOW PROFILE, MODULE-6 | TE Connectivity | AA10U-024L-050S vs LW010A |
DFA6U48S5 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Bel Power Solutions | AA10U-024L-050S vs DFA6U48S5 |
AA10U-048L-050S | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA10U-024L-050S vs AA10U-048L-050S |
24IMO6-05-2 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Bel Power Solutions | AA10U-024L-050S vs 24IMO6-05-2 |
24IMP6-05-7 | DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid | Bel Power Solutions | AA10U-024L-050S vs 24IMP6-05-7 |