Part Details for AA10C-048L-033S by Vertiv Inc
Overview of AA10C-048L-033S by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA10C-048L-033S
AA10C-048L-033S CAD Models
AA10C-048L-033S Part Data Attributes
|
AA10C-048L-033S
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
AA10C-048L-033S
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AA10C-048L-033S
This table gives cross-reference parts and alternative options found for AA10C-048L-033S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA10C-048L-033S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA10C-048L-033SL | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Artesyn Embedded Technologies | AA10C-048L-033S vs AA10C-048L-033SL |
AA10C-048L-033S | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid | Artesyn Embedded Technologies | AA10C-048L-033S vs AA10C-048L-033S |
AA10C-048L-033SL | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA10C-048L-033S vs AA10C-048L-033SL |