Part Details for AA084SB11 by Mitsubishi Electric
Overview of AA084SB11 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AA084SB11
AA084SB11 CAD Models
AA084SB11 Part Data Attributes
|
AA084SB11
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
AA084SB11
Mitsubishi Electric
Display
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Overall Depth | 11.5 mm | |
Overall Height | 149 mm | |
Overall Length | 199.5 mm | |
Viewing Area Height | 128 mm | |
Viewing Area Length | 170 mm |