There are no models available for this part yet.
Overview of AA0805JR-076R8L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-6R8L | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AA0805JR-076R8L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AA0805JR-076R8L-ND
|
DigiKey | RES SMD 6.8 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0107 | Buy Now | |
DISTI #
AA0805JR-076R8L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0805 6.8Ohm 5% Paper T/R - Tape and Reel (Alt: AA0805JR-076R8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0046 | Buy Now | |
DISTI #
603-AA0805JR-076R8L
|
Mouser Electronics | Thick Film Resistors - SMD 6.8Ohms 1/8W 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0080 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0040 | Buy Now | ||
Ozdisan Elektronik | RES.(2012) 0805 6.8 Ohms 5% 1/8W 200PPM AEC-Q200 S | 0 |
|
$0.0122 / $0.0149 | RFQ |
CAD Models for AA0805JR-076R8L by YAGEO Corporation
Part Data Attributes for AA0805JR-076R8L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for AA0805JR-076R8L
This table gives cross-reference parts and alternative options found for AA0805JR-076R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0805JR-076R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805JRG076R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AA0805JR-076R8L vs RC0805JRG076R8 |
CR0805-10W-6R8JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | AA0805JR-076R8L vs CR0805-10W-6R8JSNT |
RTT056R8JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AA0805JR-076R8L vs RTT056R8JTP |
NRC-AS10J6R8TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | AA0805JR-076R8L vs NRC-AS10J6R8TRF |
AF0805JR-076R8L | Fixed Resistor, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AA0805JR-076R8L vs AF0805JR-076R8L |
CR21-6R8-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | AA0805JR-076R8L vs CR21-6R8-JK |
RMCF0805JG6R80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AA0805JR-076R8L vs RMCF0805JG6R80 |
AR0805JR-076R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | AA0805JR-076R8L vs AR0805JR-076R8L |
CRCW08056R80JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AA0805JR-076R8L vs CRCW08056R80JNEAIF |
RC0805JR-106R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AA0805JR-076R8L vs RC0805JR-106R8L |