Part Details for AA0805FR-076R19L by YAGEO Corporation
Overview of AA0805FR-076R19L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0805FR-076R19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA0805FR-076R19L-ND
|
DigiKey | RES SMD 6.19 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
DISTI #
AA0805FR-076R19L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0805 6.19Ohm 1% Paper T/R - Tape and Reel (Alt: AA0805FR-076R19L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 / $0.0088 | Buy Now |
DISTI #
603-AA0805FR-076R19L
|
Mouser Electronics | Thick Film Resistors - SMD 6.19 Ohms 1/8 W 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0140 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0074 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 6.19 Ohms 1% 1/8W 200PPM AEC-Q200 | 0 |
|
$0.0219 / $0.0267 | RFQ |
Part Details for AA0805FR-076R19L
AA0805FR-076R19L CAD Models
AA0805FR-076R19L Part Data Attributes
|
AA0805FR-076R19L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0805FR-076R19L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.19 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AA0805FR-076R19L
This table gives cross-reference parts and alternative options found for AA0805FR-076R19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0805FR-076R19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273476198L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AA0805FR-076R19L vs 232273476198L |
AC0805FR-136R19L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AA0805FR-076R19L vs AC0805FR-136R19L |
RC0805F6R19-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AA0805FR-076R19L vs RC0805F6R19-07-RG70 |
CR0805TT200W6.19R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | AA0805FR-076R19L vs CR0805TT200W6.19R+-1% |
NRC-AS10F6R19TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, | NIC Components Corp | AA0805FR-076R19L vs NRC-AS10F6R19TRF |
NMCR0805FT6R19 | RES,SMT,THICK FILM,6.19 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AA0805FR-076R19L vs NMCR0805FT6R19 |
CR0805-10W-6R19FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.19ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AA0805FR-076R19L vs CR0805-10W-6R19FT |
AF0805FR-106R19L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AA0805FR-076R19L vs AF0805FR-106R19L |
NMCR0805FJ6R19 | RES,SMT,THICK FILM,6.19 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AA0805FR-076R19L vs NMCR0805FJ6R19 |
CR106R19F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.19ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AA0805FR-076R19L vs CR106R19F |